
DAC81404EVM | |
|---|---|
DigiKey Part Number | 296-DAC81404EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC81404EVM |
Description | EVAL BOARD FOR DAC81404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC81404 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Texas Instruments | Settling Time 1.2ms |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC81404 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 16 |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 535,63000 Kč | 6 535,63 Kč |
| Unit Price without VAT: | 6 535,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 908,11230 Kč |

