
DAC81401PWR | |
|---|---|
DigiKey Part Number | 296-DAC81401PWRTR-ND - Tape & Reel (TR) 296-DAC81401PWRCT-ND - Cut Tape (CT) 296-DAC81401PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC81401PWR |
Description | IC DAC 16BIT 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC81401PWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 4.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 1.2ms | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,05000 Kč | 284,05 Kč |
| 10 | 223,73800 Kč | 2 237,38 Kč |
| 25 | 208,64680 Kč | 5 216,17 Kč |
| 100 | 192,05830 Kč | 19 205,83 Kč |
| 250 | 191,45348 Kč | 47 863,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 151,93976 Kč | 455 819,28 Kč |
| Unit Price without VAT: | 284,05000 Kč |
|---|---|
| Unit Price with VAT: | 343,70050 Kč |



