Parametric Equivalent

DAC80516RUYT | |
|---|---|
DigiKey Part Number | 296-DAC80516RUYTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC80516RUYT |
Description | 16-CHANNEL 16-BIT VOLTAGE-OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 16 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80516RUYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 16 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.6 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 825,09288 Kč | 206 273,22 Kč |
| Unit Price without VAT: | 825,09288 Kč |
|---|---|
| Unit Price with VAT: | 998,36238 Kč |


