
DAC80508MYZFT | |
|---|---|
DigiKey Part Number  | 296-50267-2-ND - Tape & Reel (TR) 296-50267-1-ND - Cut Tape (CT) 296-50267-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | DAC80508MYZFT  | 
Description  | IC DAC 16BIT V-OUT 16DSBGA  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 Bit Digital to Analog Converter 8 16-DSBGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DAC80508MYZFT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Number of Bits  | 16  | |
Number of D/A Converters  | 8  | |
Settling Time  | 5µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | SPI  | |
Reference Type  | Internal  | |
Voltage - Supply, Analog  | 2.7V ~ 5.5V  | |
Voltage - Supply, Digital  | 1.7V ~ 5.5V  | |
INL/DNL (LSB)  | ±1, ±1  | |
Architecture  | R-2R  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 16-UFBGA, DSBGA  | |
Supplier Device Package  | 16-DSBGA  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 552,40000 Kč | 552,40 Kč | 
| 10 | 444,79100 Kč | 4 447,91 Kč | 
| 25 | 417,92600 Kč | 10 448,15 Kč | 
| 100 | 388,39810 Kč | 38 839,81 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 374,32324 Kč | 93 580,81 Kč | 
| 500 | 365,83898 Kč | 182 919,49 Kč | 
| Unit Price without VAT: | 552,40000 Kč | 
|---|---|
| Unit Price with VAT: | 668,40400 Kč | 

