Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC80508MCRTER | |
|---|---|
DigiKey Part Number | 296-51044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC80508MCRTER |
Description | IC DAC 16BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80508MCRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 245,90898 Kč | 737 726,94 Kč |
| Unit Price without VAT: | 245,90898 Kč |
|---|---|
| Unit Price with VAT: | 297,54987 Kč |


