Parametric Equivalent

DAC80004IDMDR | |
|---|---|
DigiKey Part Number | DAC80004IDMDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC80004IDMDR |
Description | IC DAC 16BIT V-OUT 14VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 14-VSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80004IDMDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 256,27821 Kč | 768 834,63 Kč |
| Unit Price without VAT: | 256,27821 Kč |
|---|---|
| Unit Price with VAT: | 310,09663 Kč |



