
DAC7744EC | |
|---|---|
DigiKey Part Number | DAC7744EC-ND |
Manufacturer | |
Manufacturer Product Number | DAC7744EC |
Description | IC DAC 16BIT V-OUT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7744EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 11µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 584,22000 Kč | 2 584,22 Kč |
| 10 | 2 176,40100 Kč | 21 764,01 Kč |
| 25 | 2 074,56040 Kč | 51 864,01 Kč |
| 100 | 2 053,68840 Kč | 205 368,84 Kč |
| Unit Price without VAT: | 2 584,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 126,90620 Kč |


