DAC7725U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 181
Unit Price: 33,21000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,23535 Kč
Datasheet
12 Bit Digital to Analog Converter 4 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7725U

DigiKey Part Number
296-48871-ND
Manufacturer
Manufacturer Product Number
DAC7725U
Description
IC DAC 12BIT 28-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC7725U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±14.25V ~ 15.75V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
28-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
28-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7724UTexas Instruments181DAC7724U-ND33,21000 KčParametric Equivalent
DAC7724U/1KTexas Instruments0DAC7724U/1K-ND19,23535 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40675,12775 Kč27 005,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:675,12775 Kč
Unit Price with VAT:816,90458 Kč