
DAC7715U | |
|---|---|
DigiKey Part Number | DAC7715U-ND |
Manufacturer | |
Manufacturer Product Number | DAC7715U |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7715U Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±14.25V ~ 15.75V |
Packaging Tube | Voltage - Supply, Digital 14.25V ~ 15.75V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 10µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,34000 Kč | 861,34 Kč |
| 10 | 702,29900 Kč | 7 022,99 Kč |
| 40 | 645,84600 Kč | 25 833,84 Kč |
| 120 | 614,35775 Kč | 73 722,93 Kč |
| 280 | 595,91350 Kč | 166 855,78 Kč |
| Unit Price without VAT: | 861,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,22140 Kč |

