
DAC7571IDBVT | |
|---|---|
DigiKey Part Number | 296-14345-2-ND - Tape & Reel (TR) 296-14345-1-ND - Cut Tape (CT) 296-14345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7571IDBVT |
Description | IC DAC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC7571IDBVT Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case SOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package SOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 84,37000 Kč | 843,70 Kč |
| 25 | 77,79320 Kč | 1 944,83 Kč |
| 100 | 70,57430 Kč | 7 057,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,13228 Kč | 16 783,07 Kč |
| 500 | 65,05642 Kč | 32 528,21 Kč |
| 750 | 64,01703 Kč | 48 012,77 Kč |
| 1 250 | 62,86566 Kč | 78 582,07 Kč |
| 1 750 | 62,19223 Kč | 108 836,40 Kč |
| 2 500 | 61,54539 Kč | 153 863,48 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |


