
DAC7568ICPW | |
|---|---|
DigiKey Part Number | 296-24404-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7568ICPW |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7568ICPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,39000 Kč | 517,39 Kč |
| 10 | 415,29800 Kč | 4 152,98 Kč |
| 90 | 363,51733 Kč | 32 716,56 Kč |
| 180 | 352,78506 Kč | 63 501,31 Kč |
| 270 | 347,41115 Kč | 93 801,01 Kč |
| 540 | 339,53144 Kč | 183 346,98 Kč |
| Unit Price without VAT: | 517,39000 Kč |
|---|---|
| Unit Price with VAT: | 626,04190 Kč |

