
DAC7565ICPWR | |
|---|---|
DigiKey Part Number | 296-DAC7565ICPWRTR-ND - Tape & Reel (TR) 296-DAC7565ICPWRCT-ND - Cut Tape (CT) 296-DAC7565ICPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7565ICPWR |
Description | IC DAC 12BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7565ICPWR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.1 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,43000 Kč | 240,43 Kč |
| 10 | 188,24700 Kč | 1 882,47 Kč |
| 25 | 175,19880 Kč | 4 379,97 Kč |
| 100 | 160,86360 Kč | 16 086,36 Kč |
| 250 | 159,22112 Kč | 39 805,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 143,72984 Kč | 287 459,68 Kč |
| Unit Price without VAT: | 240,43000 Kč |
|---|---|
| Unit Price with VAT: | 290,92030 Kč |

