
DAC7563SDGST | |
---|---|
DigiKey Part Number | 296-32087-2-ND - Tape & Reel (TR) 296-32087-1-ND - Cut Tape (CT) 296-32087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7563SDGST |
Description | IC DAC 12BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7563SDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 142,69000 Kč | 142,69 Kč |
10 | 109,92000 Kč | 1 099,20 Kč |
25 | 101,72520 Kč | 2 543,13 Kč |
100 | 92,71640 Kč | 9 271,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 88,42000 Kč | 22 105,00 Kč |
500 | 85,83084 Kč | 42 915,42 Kč |
750 | 84,53397 Kč | 63 400,48 Kč |
1 250 | 83,09737 Kč | 103 871,71 Kč |
1 750 | 82,25779 Kč | 143 951,13 Kč |
2 500 | 81,45080 Kč | 203 627,00 Kč |
Unit Price without VAT: | 142,69000 Kč |
---|---|
Unit Price with VAT: | 172,65490 Kč |