
DAC7562TDGST | |
|---|---|
DigiKey Part Number | 296-DAC7562TDGSTTR-ND - Tape & Reel (TR) 296-DAC7562TDGSTCT-ND - Cut Tape (CT) 296-DAC7562TDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7562TDGST |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7562TDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.3, ±0.05 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,31000 Kč | 183,31 Kč |
| 10 | 142,15600 Kč | 1 421,56 Kč |
| 25 | 131,89280 Kč | 3 297,32 Kč |
| 100 | 120,60830 Kč | 12 060,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 115,22864 Kč | 28 807,16 Kč |
| 500 | 111,98654 Kč | 55 993,27 Kč |
| 750 | 110,36213 Kč | 82 771,60 Kč |
| 1 250 | 108,56285 Kč | 135 703,56 Kč |
| 1 750 | 107,51156 Kč | 188 145,23 Kč |
| Unit Price without VAT: | 183,31000 Kč |
|---|---|
| Unit Price with VAT: | 221,80510 Kč |

