
DAC7558IRHBR | |
|---|---|
DigiKey Part Number | 296-18198-2-ND - Tape & Reel (TR) 296-18198-1-ND - Cut Tape (CT) 296-18198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7558IRHBR |
Description | IC DAC 12BIT V-OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7558IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,17000 Kč | 348,17 Kč |
| 10 | 276,17600 Kč | 2 761,76 Kč |
| 25 | 258,19080 Kč | 6 454,77 Kč |
| 100 | 238,41650 Kč | 23 841,65 Kč |
| 250 | 228,99284 Kč | 57 248,21 Kč |
| 500 | 223,31440 Kč | 111 657,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 212,86616 Kč | 638 598,48 Kč |
| Unit Price without VAT: | 348,17000 Kč |
|---|---|
| Unit Price with VAT: | 421,28570 Kč |


