Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC70508ZYZFR | |
|---|---|
DigiKey Part Number | 296-51042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC70508ZYZFR |
Description | IC DAC 14BIT 16-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC70508ZYZFR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 14 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C (TA) |
Settling Time 5µs (Typ) | Package / Case 16-UFBGA, DSBGA |
Output Type Voltage - Buffered | Supplier Device Package 16-DSBGA |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC70508MYZFR | Texas Instruments | 0 | 296-51040-2-ND | 286,69913 Kč | Parametric Equivalent |
| DAC70508MYZFT | Texas Instruments | 184 | 296-48363-1-ND | 588,99000 Kč | Parametric Equivalent |
| DAC70508ZYZFT | Texas Instruments | 0 | 296-48364-1-ND | 566,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 297,01461 Kč | 891 043,83 Kč |
| Unit Price without VAT: | 297,01461 Kč |
|---|---|
| Unit Price with VAT: | 359,38768 Kč |


