14 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70508ZRTET

DigiKey Part Number
296-47618-2-ND - Tape & Reel (TR)
296-47618-1-ND - Cut Tape (CT)
296-47618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70508ZRTET
Description
IC DAC 14BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC70508ZRTET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
14
Architecture
R-2R
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C (TA)
Settling Time
5µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC70508MRTETTexas Instruments1 005296-47617-1-ND588,99000 KčParametric Equivalent
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1566,53000 Kč566,53 Kč
10456,09800 Kč4 560,98 Kč
25428,49360 Kč10 712,34 Kč
100407,24150 Kč40 724,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250383,68468 Kč95 921,17 Kč
500374,97052 Kč187 485,26 Kč
Manufacturers Standard Package
Unit Price without VAT:566,53000 Kč
Unit Price with VAT:685,50130 Kč