14 Bit Digital to Analog Converter 8 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70508MYZFT

DigiKey Part Number
296-48363-2-ND - Tape & Reel (TR)
296-48363-1-ND - Cut Tape (CT)
296-48363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70508MYZFT
Description
IC DAC 14BIT V-OUT 16DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DAC70508MYZFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
8
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
16-UFBGA, DSBGA
Supplier Device Package
16-DSBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1523,90000 Kč523,90 Kč
10421,11500 Kč4 211,15 Kč
25395,41760 Kč9 885,44 Kč
100367,18150 Kč36 718,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250353,72056 Kč88 430,14 Kč
500345,61070 Kč172 805,35 Kč
Manufacturers Standard Package
Unit Price without VAT:523,90000 Kč
Unit Price with VAT:633,91900 Kč