
DAC70508EVM | |
|---|---|
DigiKey Part Number  | 296-48232-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DAC70508EVM  | 
Description  | EVAL BOARD FOR DAC70508  | 
Customer Reference  | |
Detailed Description  | DAC70508 - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Number of DAC's  | 8  | |
Number of Bits  | 14  | |
Sampling Rate (Per Second)  | -  | |
Data Interface  | Serial, SPI  | |
Settling Time  | 5µs  | |
DAC Type  | Voltage  | |
Utilized IC / Part  | DAC70508  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 

