14 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70504RTET

DigiKey Part Number
296-47940-2-ND - Tape & Reel (TR)
296-47940-1-ND - Cut Tape (CT)
296-47940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70504RTET
Description
IC DAC 14BIT 16-WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC70504RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
4
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1386,57000 Kč386,57 Kč
10307,47400 Kč3 074,74 Kč
25287,69760 Kč7 192,44 Kč
100268,25990 Kč26 825,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250255,59352 Kč63 898,38 Kč
500249,34832 Kč124 674,16 Kč
750246,22059 Kč184 665,44 Kč
Manufacturers Standard Package
Unit Price without VAT:386,57000 Kč
Unit Price with VAT:467,74970 Kč