14 Bit Digital to Analog Converter 4 14-VSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC70004IDMDT

DigiKey Part Number
296-44533-2-ND - Tape & Reel (TR)
296-44533-1-ND - Cut Tape (CT)
296-44533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC70004IDMDT
Description
IC DAC 14BIT V-OUT 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 4 14-VSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC70004IDMDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
4
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
14-VFDFN Exposed Pad
Supplier Device Package
14-VSON (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1333,45000 Kč333,45 Kč
10264,13400 Kč2 641,34 Kč
25246,82720 Kč6 170,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250218,72440 Kč54 681,10 Kč
500213,25862 Kč106 629,31 Kč
750210,52063 Kč157 890,47 Kč
Manufacturers Standard Package
Unit Price without VAT:333,45000 Kč
Unit Price with VAT:403,47450 Kč