
DAC60508MYZFT | |
|---|---|
DigiKey Part Number | 296-48361-2-ND - Tape & Reel (TR) 296-48361-1-ND - Cut Tape (CT) 296-48361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60508MYZFT |
Description | IC DAC 12BIT 16-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC60508MYZFT Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C (TA) |
Settling Time 5µs (Typ) | Package / Case 16-UFBGA, DSBGA |
Output Type Voltage - Buffered | Supplier Device Package 16-DSBGA |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60508ZYZFR | Texas Instruments | 1 889 | 296-51037-1-ND | 366,00000 Kč | Parametric Equivalent |
| DAC60508ZYZFT | Texas Instruments | 469 | 296-48362-1-ND | 471,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,04000 Kč | 489,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 318,57324 Kč | 79 643,31 Kč |
| 500 | 311,12946 Kč | 155 564,73 Kč |
| Unit Price without VAT: | 489,04000 Kč |
|---|---|
| Unit Price with VAT: | 591,73840 Kč |

