12 Bit Digital to Analog Converter 4 14-VSON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60004IDMDT

DigiKey Part Number
296-44532-2-ND - Tape & Reel (TR)
296-44532-1-ND - Cut Tape (CT)
296-44532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60004IDMDT
Description
IC DAC 12BIT V-OUT 14VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 14-VSON (4x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC60004IDMDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
8µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
14-VFDFN Exposed Pad
Supplier Device Package
14-VSON (4x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1249,25000 Kč249,25 Kč
10195,63800 Kč1 956,38 Kč
25182,22080 Kč4 555,52 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250160,44404 Kč40 111,01 Kč
500156,20664 Kč78 103,32 Kč
750154,08500 Kč115 563,75 Kč
1 250151,73423 Kč189 667,79 Kč
Manufacturers Standard Package
Unit Price without VAT:249,25000 Kč
Unit Price with VAT:301,59250 Kč