10 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5652IPFBR

DigiKey Part Number
296-DAC5652IPFBRTR-ND - Tape & Reel (TR)
296-DAC5652IPFBRCT-ND - Cut Tape (CT)
296-DAC5652IPFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5652IPFBR
Description
IC DAC 10BIT A-OUT 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5652IPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±0.25, ±0.16
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 266 496 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1406,05000 Kč406,05 Kč
10323,62300 Kč3 236,23 Kč
25303,04440 Kč7 576,11 Kč
100280,43230 Kč28 043,23 Kč
250269,65472 Kč67 413,68 Kč
500263,15994 Kč131 579,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000257,81303 Kč257 813,03 Kč
Manufacturers Standard Package
Unit Price without VAT:406,05000 Kč
Unit Price with VAT:491,32050 Kč

Other Suppliers on DigiKey

266 496In Stock
Ships from Rochester Electronics, LLC