
DAC39RF10ACK | |
|---|---|
DigiKey Part Number | 296-DAC39RF10ACK-ND |
Manufacturer | |
Manufacturer Product Number | DAC39RF10ACK |
Description | 16-BIT 2-CHANNEL 20.48-GSPS 12 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 256-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | JESD204B | |
Reference Type | Internal | |
Voltage - Supply, Analog | 0.95V ~ 1.05V, 1.71V ~ 1.89V | |
Voltage - Supply, Digital | 0.95V ~ 1.05V | |
INL/DNL (LSB) | ±9, ±2.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 256-BBGA, FCBGA | |
Supplier Device Package | 256-FCBGA (17x17) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 532,28000 Kč | 17 532,28 Kč |
| 10 | 15 464,73300 Kč | 154 647,33 Kč |
| Unit Price without VAT: | 17 532,28000 Kč |
|---|---|
| Unit Price with VAT: | 21 214,05880 Kč |



