16 Bit Digital to Analog Converter 4 144-FCBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC39J84IAAV

DigiKey Part Number
296-39685-ND
Manufacturer
Manufacturer Product Number
DAC39J84IAAV
Description
IC DAC 16BIT 144-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 144-FCBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DAC39J84IAAV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
3.15V ~ 3.45V
Packaging
Tray
Voltage - Supply, Digital
0.85V ~ 1.05V
Part Status
Active
INL/DNL (LSB)
±6, ±4
Number of Bits
16
Architecture
Current Source
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10ns (Typ)
Package / Case
144-FBGA, FCBGA
Output Type
Current - Unbuffered
Supplier Device Package
144-FCBGA (10x10)
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
JESD204B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 266 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 870,28000 Kč4 870,28 Kč
104 166,82200 Kč41 668,22 Kč
253 991,21600 Kč99 780,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 870,28000 Kč
Unit Price with VAT:5 893,03880 Kč

Other Suppliers on DigiKey

1 266In Stock
Ships from Rochester Electronics, LLC