
DAC38J84EVM | |
|---|---|
DigiKey Part Number | 296-DAC38J84EVM-ND |
Manufacturer | |
Manufacturer Product Number | DAC38J84EVM |
Description | EVAL BOARD FOR DAC38J84 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC38J84 - 16 Bit 2.5G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial JESD204B, SPI™ |
Manufacturer Texas Instruments | Settling Time 10ns |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part DAC38J84 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 2.5G |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 508,42000 Kč | 16 508,42 Kč |
| Unit Price without VAT: | 16 508,42000 Kč |
|---|---|
| Unit Price with VAT: | 19 975,18820 Kč |






