
DAC3484EVM | |
|---|---|
DigiKey Part Number | 296-28390-ND |
Manufacturer | |
Manufacturer Product Number | DAC3484EVM |
Description | EVAL BOARD FOR DAC3484 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC3484 - 16 Bit 1.25G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 4 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.25G | |
Data Interface | CMOS, LVDS, Serial | |
Settling Time | - | |
DAC Type | Current | |
Utilized IC / Part | DAC3484 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 573,60000 Kč | 12 573,60 Kč |
| Unit Price without VAT: | 12 573,60000 Kč |
|---|---|
| Unit Price with VAT: | 15 214,05600 Kč |

