Parametric Equivalent

DAC3482IZAY | |
|---|---|
DigiKey Part Number | 296-30540-ND |
Manufacturer | |
Manufacturer Product Number | DAC3482IZAY |
Description | IC DAC 16BIT 196-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3482IZAY Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 3.14V ~ 3.46V |
Packaging Tray | Voltage - Supply, Digital 1.14V ~ 1.32V |
Part Status Active | INL/DNL (LSB) ±4, ±2 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 10ns (Typ) | Package / Case 196-LFBGA |
Output Type Current - Unbuffered | Supplier Device Package 196-NFBGA (12x12) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC3482IZAYR | Texas Instruments | 704 | 296-49613-1-ND | 1 537,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1 280,83338 Kč | 204 933,34 Kč |
| Unit Price without VAT: | 1 280,83338 Kč |
|---|---|
| Unit Price with VAT: | 1 549,80839 Kč |


