
DAC2900Y/250 | |
|---|---|
DigiKey Part Number | DAC2900Y/250TR-ND - Tape & Reel (TR) DAC2900Y/250CT-ND - Cut Tape (CT) DAC2900Y/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC2900Y/250 |
Description | IC DAC 10BIT A-OUT 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC2900Y/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 30ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 3V ~ 5.5V | |
INL/DNL (LSB) | ±0.25, ±0.25 | |
Architecture | Segmented DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,45000 Kč | 610,45 Kč |
| 10 | 492,86500 Kč | 4 928,65 Kč |
| 25 | 463,51240 Kč | 11 587,81 Kč |
| 100 | 431,25770 Kč | 43 125,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 415,88400 Kč | 103 971,00 Kč |
| 500 | 406,61570 Kč | 203 307,85 Kč |
| Unit Price without VAT: | 610,45000 Kč |
|---|---|
| Unit Price with VAT: | 738,64450 Kč |

