12 Bit Digital to Analog Converter 2 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC122S085CIMM/NOPB

DigiKey Part Number
DAC122S085CIMM/NOPBTR-ND - Tape & Reel (TR)
DAC122S085CIMM/NOPBCT-ND - Cut Tape (CT)
DAC122S085CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC122S085CIMM/NOPB
Description
IC DAC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC122S085CIMM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2.4, +0.2/-0.1
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 105°C
Settling Time
8.5µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
1094,26700 Kč942,67 Kč
2587,05080 Kč2 176,27 Kč
10079,11120 Kč7 911,12 Kč
25076,03916 Kč19 009,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,06305 Kč72 063,05 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč