
DAC108S085CISQ/NOPB | |
|---|---|
DigiKey Part Number | DAC108S085CISQ/NOPBTR-ND - Tape & Reel (TR) DAC108S085CISQ/NOPBCT-ND - Cut Tape (CT) DAC108S085CISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC108S085CISQ/NOPB |
Description | IC DAC 10BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC108S085CISQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, +0.08/-0.04 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 170,27300 Kč | 1 702,73 Kč |
| 25 | 158,35000 Kč | 3 958,75 Kč |
| 100 | 145,24950 Kč | 14 524,95 Kč |
| 250 | 139,00088 Kč | 34 750,22 Kč |
| 500 | 135,23594 Kč | 67 617,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 136,10064 Kč | 136 100,64 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |


