
DAC101S101CIMM/NOPB | |
|---|---|
DigiKey Part Number | DAC101S101CIMM/NOPBTR-ND - Tape & Reel (TR) DAC101S101CIMM/NOPBCT-ND - Cut Tape (CT) DAC101S101CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101S101CIMM/NOPB |
Description | IC DAC 10BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC101S101CIMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 7.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.6, +0.15/-0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 25 | 24,88680 Kč | 622,17 Kč |
| 100 | 22,15290 Kč | 2 215,29 Kč |
| 250 | 20,85016 Kč | 5 212,54 Kč |
| 500 | 20,06442 Kč | 10 032,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,41790 Kč | 19 417,90 Kč |
| 2 000 | 18,88560 Kč | 37 771,20 Kč |
| 3 000 | 18,61900 Kč | 55 857,00 Kč |
| 5 000 | 18,32374 Kč | 91 618,70 Kč |
| 7 000 | 18,15118 Kč | 127 058,26 Kč |
| 10 000 | 17,98519 Kč | 179 851,90 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

