



DAC101C081CIMK/NOPB | |
|---|---|
DigiKey Part Number | DAC101C081CIMK/NOPBTR-ND - Tape & Reel (TR) DAC101C081CIMK/NOPBCT-ND - Cut Tape (CT) DAC101C081CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101C081CIMK/NOPB |
Description | IC DAC 10BIT V-OUT TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC101C081CIMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.6/-0.4, +0.12/-0.04 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 25 | 30,27080 Kč | 756,77 Kč |
| 100 | 27,04960 Kč | 2 704,96 Kč |
| 250 | 25,51424 Kč | 6 378,56 Kč |
| 500 | 24,58950 Kč | 12 294,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,82790 Kč | 23 827,90 Kč |
| 2 000 | 23,20122 Kč | 46 402,44 Kč |
| 3 000 | 22,88747 Kč | 68 662,41 Kč |
| 5 000 | 22,53972 Kč | 112 698,60 Kč |
| 7 000 | 22,33647 Kč | 156 355,29 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |


