
DAC088S085CIMT/NOPB | |
|---|---|
DigiKey Part Number | DAC088S085CIMT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC088S085CIMT/NOPB |
Description | IC DAC 8BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC088S085CIMT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, +0.03/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 98,60700 Kč | 986,07 Kč |
| 92 | 83,32783 Kč | 7 666,16 Kč |
| 184 | 80,19978 Kč | 14 756,76 Kč |
| 276 | 78,63293 Kč | 21 702,69 Kč |
| 552 | 76,33534 Kč | 42 137,11 Kč |
| 1 012 | 74,66200 Kč | 75 557,94 Kč |
| 2 576 | 72,58151 Kč | 186 969,97 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |


