8 Bit Digital to Analog Converter 1 SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC081S101CIMKX/NOPB

DigiKey Part Number
296-37338-2-ND - Tape & Reel (TR)
296-37338-1-ND - Cut Tape (CT)
296-37338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC081S101CIMKX/NOPB
Description
IC DAC 8BIT V-OUT TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
DAC081S101CIMKX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
+0.16/-0.12, +0.04/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,32900 Kč233,29 Kč
2521,18280 Kč529,57 Kč
10018,81210 Kč1 881,21 Kč
25017,68284 Kč4 420,71 Kč
50017,00124 Kč8 500,62 Kč
1 00016,44038 Kč16 440,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,74752 Kč47 242,56 Kč
6 00015,40858 Kč92 451,48 Kč
9 00015,23883 Kč137 149,47 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč