Parametric Equivalent

D9LVRA2IDEMT | |
|---|---|
DigiKey Part Number | 296-D9LVRA2IDEMTTR-ND - Tape & Reel (TR) 296-D9LVRA2IDEMTCT-ND - Cut Tape (CT) 296-D9LVRA2IDEMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D9LVRA2IDEMT |
Description | IC TRANSCEIVER 0/2 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | D9LVRA2IDEMT Models |
Category | Receiver Hysteresis 40 mV |
Manufacturer Texas Instruments | Data Rate 600Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 1.98V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol LVDS | Package / Case 8-WFDFN |
Number of Drivers/Receivers 0/2 | Supplier Device Package 8-WSON (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D9LVRA2IDEMR | Texas Instruments | 4 237 | 296-D9LVRA2IDEMRCT-ND | 66,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,43000 Kč | 574,30 Kč |
| 25 | 52,73000 Kč | 1 318,25 Kč |
| 100 | 47,56260 Kč | 4 756,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,09784 Kč | 11 274,46 Kč |
| 500 | 43,61284 Kč | 21 806,42 Kč |
| 750 | 42,86924 Kč | 32 151,93 Kč |
| 1 250 | 42,04488 Kč | 52 556,10 Kč |
| 1 750 | 41,56320 Kč | 72 735,60 Kč |
| 2 500 | 41,10014 Kč | 102 750,35 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


