D9LVRA2DEMRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9LVRA2DEMT

DigiKey Part Number
296-D9LVRA2DEMTTR-ND - Tape & Reel (TR)
296-D9LVRA2DEMTCT-ND - Cut Tape (CT)
296-D9LVRA2DEMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D9LVRA2DEMT
Description
IC TRANSCEIVER 0/2 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
D9LVRA2DEMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
600Mbps
Voltage - Supply
1.62V ~ 1.98V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,52000 Kč62,52 Kč
1046,81500 Kč468,15 Kč
2542,86640 Kč1 071,66 Kč
10038,53200 Kč3 853,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,46532 Kč9 116,33 Kč
50035,21960 Kč17 609,80 Kč
75034,59609 Kč25 947,07 Kč
1 25033,90498 Kč42 381,23 Kč
1 75033,50102 Kč58 626,78 Kč
2 50033,11258 Kč82 781,45 Kč
6 25032,27602 Kč201 725,13 Kč
Manufacturers Standard Package
Unit Price without VAT:62,52000 Kč
Unit Price with VAT:75,64920 Kč