
D24066QM96G4Q1 | |
|---|---|
DigiKey Part Number | 296-24332-2-ND - Tape & Reel (TR) 296-24332-1-ND - Cut Tape (CT) 296-24332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D24066QM96G4Q1 |
Description | IC SWITCH SPST-NOX4 95OHM 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | D24066QM96G4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 24ns, 35ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,82000 Kč | 108,20 Kč |
| 25 | 9,70840 Kč | 242,71 Kč |
| 100 | 8,50000 Kč | 850,00 Kč |
| 250 | 7,92408 Kč | 1 981,02 Kč |
| 500 | 7,57590 Kč | 3 787,95 Kč |
| 1 000 | 7,28940 Kč | 7 289,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,98708 Kč | 17 467,70 Kč |
| 5 000 | 6,80488 Kč | 34 024,40 Kč |
| 7 500 | 6,71357 Kč | 50 351,78 Kč |
| 12 500 | 6,61250 Kč | 82 656,25 Kč |
| 17 500 | 6,55341 Kč | 114 684,68 Kč |
| 25 000 | 6,49655 Kč | 162 413,75 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |

