
CY74FCT646ATSOC | |
|---|---|
DigiKey Part Number | 296-52880-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT646ATSOC |
Description | IC TXRX NON-INVERT 5.25V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT646ATSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 25 | 21,69520 Kč | 542,38 Kč |
| 100 | 19,27410 Kč | 1 927,41 Kč |
| 250 | 18,12044 Kč | 4 530,11 Kč |
| 500 | 17,42498 Kč | 8 712,49 Kč |
| 1 000 | 16,85278 Kč | 16 852,78 Kč |
| 2 500 | 16,24850 Kč | 40 621,25 Kč |
| 5 000 | 15,88423 Kč | 79 421,15 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


