20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT2574ATSOCT

DigiKey Part Number
CY74FCT2574ATSOCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT2574ATSOCT
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT2574ATSOCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 36 000 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,96383 Kč21 927,66 Kč
4 00010,68534 Kč42 741,36 Kč
6 00010,54601 Kč63 276,06 Kč
10 00010,39152 Kč103 915,20 Kč
14 00010,30130 Kč144 218,20 Kč
20 00010,21446 Kč204 289,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,96383 Kč
Unit Price with VAT:13,26623 Kč

Other Suppliers on DigiKey

36 000In Stock
Ships from Rochester Electronics, LLC