


CY74FCT244TSOCT | |
|---|---|
DigiKey Part Number | 296-14573-2-ND - Tape & Reel (TR) 296-14573-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CY74FCT244TSOCT |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244TSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 13,19800 Kč | 131,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,62638 Kč | 17 252,76 Kč |
| 4 000 | 8,39782 Kč | 33 591,28 Kč |
| 6 000 | 8,28342 Kč | 49 700,52 Kč |
| 10 000 | 8,15660 Kč | 81 566,00 Kč |
| 14 000 | 8,08246 Kč | 113 154,44 Kč |
| 20 000 | 8,01122 Kč | 160 224,40 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

