
CY74FCT244CTSOC | |
|---|---|
DigiKey Part Number | 296-33219-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT244CTSOC |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244CTSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,32160 Kč | 308,04 Kč |
| 100 | 10,83290 Kč | 1 083,29 Kč |
| 250 | 10,12524 Kč | 2 531,31 Kč |
| 500 | 9,69772 Kč | 4 848,86 Kč |
| 1 000 | 9,34600 Kč | 9 346,00 Kč |
| 2 500 | 8,97454 Kč | 22 436,35 Kč |
| 5 000 | 8,75079 Kč | 43 753,95 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

