
| CSD97395Q4MT | |
|---|---|
| DigiKey Part Number | 296-38678-2-ND - Tape & Reel (TR) 296-38678-1-ND - Cut Tape (CT) 296-38678-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CSD97395Q4MT | 
| Description | IC HALF BRIDGE DRIVER 25A 8VSON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CSD97395Q4MT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | Half Bridge | |
| Applications | Synchronous Buck Converters | |
| Interface | PWM | |
| Load Type | Inductive | |
| Technology | Power MOSFET | |
| Rds On (Typ) | - | |
| Current - Output / Channel | 25A | |
| Current - Peak Output | 60A | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Voltage - Load | 4.5V ~ 24V | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Features | Bootstrap Circuit | |
| Fault Protection | Shoot-Through, UVLO | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-PowerVFDFN | |
| Supplier Device Package | 8-VSON (3.5x4.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč | 
| 10 | 40,15600 Kč | 401,56 Kč | 
| 25 | 36,70160 Kč | 917,54 Kč | 
| 100 | 32,91090 Kč | 3 291,09 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 31,10412 Kč | 7 776,03 Kč | 
| 500 | 30,01474 Kč | 15 007,37 Kč | 
| 750 | 29,46907 Kč | 22 101,80 Kč | 
| 1 250 | 28,86474 Kč | 36 080,93 Kč | 
| 1 750 | 28,51147 Kč | 49 895,07 Kč | 
| 2 500 | 28,17182 Kč | 70 429,55 Kč | 
| 6 250 | 27,44025 Kč | 171 501,56 Kč | 
| Unit Price without VAT: | 53,89000 Kč | 
|---|---|
| Unit Price with VAT: | 65,20690 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic