Half Bridge Driver Synchronous Buck Converters Power MOSFET 22-LSON-CLIP (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD97370Q5M

DigiKey Part Number
296-28953-2-ND - Tape & Reel (TR)
296-28953-1-ND - Cut Tape (CT)
296-28953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD97370Q5M
Description
IC HALF BRIDGE DRIVER 40A 22LSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 22-LSON-CLIP (6x5)
Datasheet
 Datasheet
EDA/CAD Models
CSD97370Q5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
40A
Current - Peak Output
60A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
3.3V ~ 22V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
22-PowerLFDFN
Supplier Device Package
22-LSON-CLIP (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 514 565 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,83000 Kč70,83 Kč
1053,34100 Kč533,41 Kč
2548,95520 Kč1 223,88 Kč
10044,11810 Kč4 411,81 Kč
25041,81364 Kč10 453,41 Kč
50040,42406 Kč20 212,03 Kč
1 00039,28046 Kč39 280,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,07328 Kč95 183,20 Kč
5 00037,34553 Kč186 727,65 Kč
Manufacturers Standard Package
Unit Price without VAT:70,83000 Kč
Unit Price with VAT:85,70430 Kč

Other Suppliers on DigiKey

514 565In Stock
Ships from Rochester Electronics, LLC