
CSD97370Q5M | |
|---|---|
DigiKey Part Number | 296-28953-2-ND - Tape & Reel (TR) 296-28953-1-ND - Cut Tape (CT) 296-28953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD97370Q5M |
Description | IC HALF BRIDGE DRIVER 40A 22LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 22-LSON-CLIP (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD97370Q5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 40A | |
Current - Peak Output | 60A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 3.3V ~ 22V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerLFDFN | |
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,55300 Kč | 545,53 Kč |
| 25 | 50,06760 Kč | 1 251,69 Kč |
| 100 | 45,12050 Kč | 4 512,05 Kč |
| 250 | 42,76368 Kč | 10 690,92 Kč |
| 500 | 41,34254 Kč | 20 671,27 Kč |
| 1 000 | 40,17295 Kč | 40 172,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,93836 Kč | 97 345,90 Kč |
| 5 000 | 38,19406 Kč | 190 970,30 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

