Half Bridge Driver Synchronous Buck Converters Power MOSFET 22-LSON-CLIP (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD96370Q5M

DigiKey Part Number
296-28235-2-ND - Tape & Reel (TR)
296-28235-1-ND - Cut Tape (CT)
296-28235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD96370Q5M
Description
IC HALF BRIDGE DRIVER 40A 22LSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters Power MOSFET 22-LSON-CLIP (6x5)
Datasheet
 Datasheet
EDA/CAD Models
CSD96370Q5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
40A
Current - Peak Output
60A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
3.3V ~ 13.2V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
22-PowerLFDFN
Supplier Device Package
22-LSON-CLIP (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,59161 Kč88 979,03 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč