
CSD95378BQ5MCT | |
|---|---|
DigiKey Part Number | 296-37965-2-ND - Tape & Reel (TR) 296-37965-1-ND - Cut Tape (CT) 296-37965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95378BQ5MCT |
Description | IC HALF BRIDGE DRIVER 60A 12VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-VSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95378BQ5MCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 60A | |
Current - Peak Output | 90A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerTFDFN | |
Supplier Device Package | 12-VSON (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 104,02400 Kč | 1 040,24 Kč |
| 25 | 96,19600 Kč | 2 404,90 Kč |
| 100 | 87,59320 Kč | 8 759,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,49140 Kč | 20 872,85 Kč |
| 500 | 81,01826 Kč | 40 509,13 Kč |
| 750 | 79,78008 Kč | 59 835,06 Kč |
| 1 250 | 78,40770 Kč | 98 009,62 Kč |
| 1 750 | 77,60585 Kč | 135 810,24 Kč |
| 2 500 | 76,83487 Kč | 192 087,17 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |

