
CSD87503Q3ET | |
|---|---|
DigiKey Part Number | 296-47497-2-ND - Tape & Reel (TR) 296-47497-1-ND - Cut Tape (CT) 296-47497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD87503Q3ET |
Description | MOSFET 2N-CH 30V 10A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10A (Ta) 15.6W Surface Mount 8-VSON (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD87503Q3ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020pF @ 15V | |
Power - Max | 15.6W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | 8-VSON (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,16000 Kč | 34,16 Kč |
| 10 | 24,99600 Kč | 249,96 Kč |
| 25 | 22,71320 Kč | 567,83 Kč |
| 100 | 20,19680 Kč | 2 019,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,14824 Kč | 4 037,06 Kč |
| 500 | 15,53460 Kč | 7 767,30 Kč |
| 750 | 15,28395 Kč | 11 462,96 Kč |
| Unit Price without VAT: | 34,16000 Kč |
|---|---|
| Unit Price with VAT: | 41,33360 Kč |


