
CSD86311W1723 | |
|---|---|
DigiKey Part Number | 296-27599-2-ND - Tape & Reel (TR) 296-27599-1-ND - Cut Tape (CT) 296-27599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD86311W1723 |
Description | MOSFET 2N-CH 25V 4.5A 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 4.5A 1.5W Surface Mount 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | CSD86311W1723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 39mOhm @ 2A, 8V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 585pF @ 12.5V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,25000 Kč | 31,25 Kč |
| 10 | 19,68400 Kč | 196,84 Kč |
| 100 | 13,08960 Kč | 1 308,96 Kč |
| 500 | 10,26294 Kč | 5 131,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,86580 Kč | 26 597,40 Kč |
| 6 000 | 8,67559 Kč | 52 053,54 Kč |
| 9 000 | 8,41900 Kč | 75 771,00 Kč |
| Unit Price without VAT: | 31,25000 Kč |
|---|---|
| Unit Price with VAT: | 37,81250 Kč |

